


EXL1V0703-6R8-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0703-6R8-RTR-ND - Tape & Reel (TR) 283-EXL1V0703-6R8-RCT-ND - Cut Tape (CT) 283-EXL1V0703-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0703-6R8-R |
Description | FIXED IND 6.8UH 6.8A 42.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6.8 A 42.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42.5mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.36287 | £544.31 |
| Unit Price without VAT: | £0.36287 |
|---|---|
| Unit Price with VAT: | £0.43544 |

