680 nH Shielded Molded Inductor 20 A 5.17mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Molded Inductor 20 A 5.17mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0603-R68-R

DigiKey Part Number
283-EXL1V0603-R68-RTR-ND - Tape & Reel (TR)
283-EXL1V0603-R68-RCT-ND - Cut Tape (CT)
283-EXL1V0603-R68-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0603-R68-R
Description
FIXED IND 680NH 20A 5.17 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 20 A 5.17mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
5.17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.50900£5.09
100£0.41850£41.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.36144£361.44
2,000£0.34083£681.66
3,000£0.32934£988.02
5,000£0.31543£1,577.15
7,000£0.30660£2,146.20
10,000£0.29751£2,975.10
25,000£0.28420£7,105.00
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400