5.6 µH Shielded Molded Inductor 7.2 A 24.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Molded Inductor 7.2 A 24.2mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0505-5R6-R

DigiKey Part Number
283-EXL1V0505-5R6-RTR-ND - Tape & Reel (TR)
283-EXL1V0505-5R6-RCT-ND - Cut Tape (CT)
283-EXL1V0505-5R6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0505-5R6-R
Description
FIXED IND 5.6UH 7.2A 24.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 7.2 A 24.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
24.2mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
7.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.43600£4.36
100£0.35890£35.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.31193£467.89
3,000£0.29416£882.48
4,500£0.28425£1,279.12
7,500£0.27225£2,041.88
10,500£0.26463£2,778.61
15,000£0.25680£3,852.00
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600