1.2 µH Shielded Molded Inductor 9.5 A 13.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Molded Inductor 9.5 A 13.4mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0402-1R2-R

DigiKey Part Number
283-EXL1V0402-1R2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXL1V0402-1R2-R
Description
FIXED IND 1.2UH 9.5A 13.4 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 9.5 A 13.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13.4mOhm Max
Series
Frequency - Self Resonant
53MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
7.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.25526£765.78
Manufacturers Standard Package
Unit Price without VAT:£0.25526
Unit Price with VAT:£0.30631