
EREE1004K | |
|---|---|
DigiKey Part Number | 283-EREE1004KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREE1004K |
Description | FAST RECOVERY DIODE, 400V, 10A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.18200 | £18,200.00 |
| Unit Price without VAT: | £0.18200 |
|---|---|
| Unit Price with VAT: | £0.21840 |

