EREE0106SA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 9,962
Unit Price: £0.47000
Datasheet
New at DigiKey
Image for EREE0106SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EREE0106SA

DigiKey Part Number
283-EREE0106SATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EREE0106SA
Description
FAST RECOVERY DIODE, 600V, 1A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMAJ
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSFA105-GComchip Technology9,962641-1179-1-ND£0.47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
105,000£0.04991£5,240.55
Unit Price without VAT:£0.04991
Unit Price with VAT:£0.05989