
EREC3006TC | |
|---|---|
DigiKey Part Number | 283-EREC3006TCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREC3006TC |
Description | FAST RECOVERY DIODE, 600V, 30A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 3.2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247J-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,350 | £0.83391 | £83,682.87 |
| Unit Price without VAT: | £0.83391 |
|---|---|
| Unit Price with VAT: | £1.00069 |

