
EREC0302SC | |
|---|---|
DigiKey Part Number | 283-EREC0302SCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREC0302SC |
Description | FAST RECOVERY DIODE, 200V, 3A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMAJ |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAJ |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102,000 | £0.14537 | £14,827.74 |
| Unit Price without VAT: | £0.14537 |
|---|---|
| Unit Price with VAT: | £0.17444 |

