


EREC0102FL | |
|---|---|
DigiKey Part Number | 283-EREC0102FLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREC0102FL |
Description | FAST RECOVERY DIODE, 200V, 1A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105,000 | £0.04991 | £5,240.55 |
| Unit Price without VAT: | £0.04991 |
|---|---|
| Unit Price with VAT: | £0.05989 |

