


EPM7121V-3R3-303SH | |
|---|---|
DigiKey Part Number | 283-EPM7121V-3R3-303SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7121V-3R3-303SH |
Description | DC DC CONV 1W 12VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.68000 | £3.68 |
| 5 | £3.54200 | £17.71 |
| 10 | £3.48400 | £34.84 |
| 25 | £3.40960 | £85.24 |
| 50 | £3.35460 | £167.73 |
| 100 | £3.30000 | £330.00 |
| 300 | £3.21540 | £964.62 |
| 600 | £3.16303 | £1,897.82 |
| Unit Price without VAT: | £3.68000 |
|---|---|
| Unit Price with VAT: | £4.41600 |

