


EPM7121V-05R-200SH | |
|---|---|
DigiKey Part Number | 283-EPM7121V-05R-200SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7121V-05R-200SH |
Description | DC DC CONV 1W 12VIN 5VOUT 200MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.13000 | £4.13 |
| 5 | £3.97800 | £19.89 |
| 10 | £3.91300 | £39.13 |
| 25 | £3.83000 | £95.75 |
| 50 | £3.76800 | £188.40 |
| 100 | £3.70690 | £370.69 |
| 300 | £3.61180 | £1,083.54 |
| 600 | £3.55297 | £2,131.78 |
| Unit Price without VAT: | £4.13000 |
|---|---|
| Unit Price with VAT: | £4.95600 |

