


EPM6242V-15R-034DR | |
|---|---|
DigiKey Part Number | 283-EPM6242V-15R-034DR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6242V-15R-034DR |
Description | DC DC CONV 1W 24VIN 15VOUT 34MA |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 34mA, 34mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-DIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.55000 | £3.55 |
| 5 | £3.42000 | £17.10 |
| 10 | £3.36600 | £33.66 |
| 25 | £3.29360 | £82.34 |
| 50 | £3.24040 | £162.02 |
| 100 | £3.18780 | £318.78 |
| 300 | £3.10600 | £931.80 |
| 600 | £3.05543 | £1,833.26 |
| Unit Price without VAT: | £3.55000 |
|---|---|
| Unit Price with VAT: | £4.26000 |

