


EPM6121V-15R-067SR | |
|---|---|
DigiKey Part Number | 283-EPM6121V-15R-067SR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6121V-15R-067SR |
Description | DC DC CONV 1W 12VIN 3.3VOUT 67MA |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.55000 | £3.55 |
| 5 | £3.42000 | £17.10 |
| 10 | £3.36600 | £33.66 |
| 25 | £3.29360 | £82.34 |
| 50 | £3.24040 | £162.02 |
| 100 | £3.18780 | £318.78 |
| 492 | £3.06984 | £1,510.36 |
| 984 | £3.01981 | £2,971.49 |
| Unit Price without VAT: | £3.55000 |
|---|---|
| Unit Price with VAT: | £4.26000 |

