


EPM25752V-3R3-10RS | |
|---|---|
DigiKey Part Number | 283-EPM25752V-3R3-10RS-ND |
Manufacturer | |
Manufacturer Product Number | EPM25752V-3R3-10RS |
Description | DC DC CONV 40W 18-75VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 33 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.03000 | £34.03 |
| 5 | £32.75800 | £163.79 |
| 10 | £32.22700 | £322.27 |
| 40 | £31.18775 | £1,247.51 |
| 80 | £30.67963 | £2,454.37 |
| 120 | £30.38608 | £3,646.33 |
| Unit Price without VAT: | £34.03000 |
|---|---|
| Unit Price with VAT: | £40.83600 |

