


EPM25752V-12R-1R6D | |
|---|---|
DigiKey Part Number | 283-EPM25752V-12R-1R6D-ND |
Manufacturer | |
Manufacturer Product Number | EPM25752V-12R-1R6D |
Description | DC DC CONV 40W 18-75VIN 12VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.666A, 1.666A |
Mfr | Power (Watts) 40 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.69000 | £35.69 |
| 5 | £34.36200 | £171.81 |
| 10 | £33.80500 | £338.05 |
| 40 | £32.71400 | £1,308.56 |
| 80 | £32.18100 | £2,574.48 |
| 120 | £31.87292 | £3,824.75 |
| Unit Price without VAT: | £35.69000 |
|---|---|
| Unit Price with VAT: | £42.82800 |

