Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input
Eaton EPM Isolated DC-DC Converters

EPM25751V-3R3-4R0S

DigiKey Part Number
283-EPM25751V-3R3-4R0S-ND
Manufacturer
Manufacturer Product Number
EPM25751V-3R3-4R0S
Description
DC DC CONV 15W 18-75VIN 3.3VOUT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
EPM25751V-3R3-4R0S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
13 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£21.42000£21.42
5£20.62600£103.13
10£20.29100£202.91
25£19.85680£496.42
60£19.44983£1,166.99
120£19.13292£2,295.95
300£18.72143£5,616.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£21.42000
Unit Price with VAT:£25.70400