


EPM25362V-24R-2R5S | |
|---|---|
DigiKey Part Number | 283-EPM25362V-24R-2R5S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25362V-24R-2R5S |
Description | DC DC CONV 60W 9-36VIN 24VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.34000 | £39.34 |
| 5 | £37.88000 | £189.40 |
| 10 | £37.26500 | £372.65 |
| 40 | £36.06275 | £1,442.51 |
| 80 | £35.47513 | £2,838.01 |
| 120 | £35.13567 | £4,216.28 |
| Unit Price without VAT: | £39.34000 |
|---|---|
| Unit Price with VAT: | £47.20800 |

