


EPM25362V-12R-2R5D | |
|---|---|
DigiKey Part Number | 283-EPM25362V-12R-2R5D-ND |
Manufacturer | |
Manufacturer Product Number | EPM25362V-12R-2R5D |
Description | DC DC CONV 60W 9-36VIN 12VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 2.5A, 2.5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A, 2.5A |
Mfr | Power (Watts) 60 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 91% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.30000 | £43.30 |
| 5 | £41.69400 | £208.47 |
| 10 | £41.01800 | £410.18 |
| 40 | £39.69475 | £1,587.79 |
| 80 | £39.04763 | £3,123.81 |
| 120 | £38.67400 | £4,640.88 |
| Unit Price without VAT: | £43.30000 |
|---|---|
| Unit Price with VAT: | £51.96000 |

