Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input
EPM non-isolated DC-DC converters from Eaton

EPM12V2-05R5-12R0P

DigiKey Part Number
283-EPM12V2-05R5-12R0PTR-ND - Tape & Reel (TR)
283-EPM12V2-05R5-12R0PCT-ND - Cut Tape (CT)
283-EPM12V2-05R5-12R0PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPM12V2-05R5-12R0P
Description
DCDC CONV 12A 0.6-5.5VDC POS LOG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input
Datasheet
 Datasheet
EDA/CAD Models
EPM12V2-05R5-12R0P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Mfr
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
17-SMD Module
Voltage - Input (Max)
14.4V
Size / Dimension
0.48" L x 0.48" W x 0.12" H (12.2mm x 12.2mm x 3.1mm)
Voltage - Output 1
Control Features
Enable, Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.60000£5.60
5£5.38800£26.94
10£5.30000£53.00
25£5.18720£129.68
50£5.10340£255.17
100£5.02040£502.04
250£4.91268£1,228.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850£4.91253£4,175.65
Manufacturers Standard Package
Unit Price without VAT:£5.60000
Unit Price with VAT:£6.72000