
EM392302 | |
|---|---|
DigiKey Part Number | 283-EM392302-ND |
Manufacturer | |
Manufacturer Product Number | EM392302 |
Description | EUROMAG 3923 SERIES 2 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.17 Nm (1.5 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.80900 | £8.09 |
| 25 | £0.70440 | £17.61 |
| 50 | £0.63620 | £31.81 |
| 100 | £0.57790 | £57.79 |
| 300 | £0.50520 | £151.56 |
| 500 | £0.47868 | £239.34 |
| 1,000 | £0.44901 | £449.01 |
| 5,000 | £0.40211 | £2,010.55 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

