
EM312303 | |
|---|---|
DigiKey Part Number | 283-EM312303-ND |
Manufacturer | |
Manufacturer Product Number | EM312303 |
Description | EUROMAG EM3123 SERIES 03 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -33°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 6 A | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.53970 | £53.97 |
| Unit Price without VAT: | £0.53970 |
|---|---|
| Unit Price with VAT: | £0.64764 |

