
EM293903 | |
|---|---|
DigiKey Part Number | 283-EM293903-ND |
Manufacturer | |
Manufacturer Product Number | EM293903 |
Description | TERM BLK 3P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 2-20 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Steel - Tri-Chromate Plated |
Pitch 0.591" (15.00mm) | Screw Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 1.69 Nm (15 Lb-In) |
Current 115 A | Screw Thread M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.90600 | £590.60 |
| Unit Price without VAT: | £5.90600 |
|---|---|
| Unit Price with VAT: | £7.08720 |

