Image for EM292907-UL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM292907-UL

DigiKey Part Number
283-EM292907-UL-ND
Manufacturer
Manufacturer Product Number
EM292907-UL
Description
EUROMAG EM2929 SERIES 07 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
65 A
Voltage
300 V
Wire Gauge
6-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Steel - Tri-Chromate Plated
Screw Material - Plating
Steel, Stainless
Torque - Screw
1.69 Nm (15 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£8.09180£809.18
Manufacturers Standard Package
Unit Price without VAT:£8.09180
Unit Price with VAT:£9.71016