
EM292905-UL | |
|---|---|
DigiKey Part Number | 283-EM292905-UL-ND |
Manufacturer | |
Manufacturer Product Number | EM292905-UL |
Description | EUROMAG EM2929 SERIES 05 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-20 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.400" (10.16mm) | Clamp Material - Plating Steel - Tri-Chromate Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Stainless |
Current 65 A | Torque - Screw 1.69 Nm (15 Lb-In) |
Voltage 300 V | Screw Thread M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.04960 | £604.96 |
| Unit Price without VAT: | £6.04960 |
|---|---|
| Unit Price with VAT: | £7.25952 |

