
EM290912 | |
|---|---|
DigiKey Part Number | 283-EM290912-ND |
Manufacturer | |
Manufacturer Product Number | EM290912 |
Description | EUROMAG EM2909 SERIES 12 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.375" (9.53mm) | Clamp Material - Plating Steel - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 1.0 Nm (8.9 Lb-In) |
Voltage 600 V | Screw Thread M3 |
Wire Gauge 10-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.98470 | £498.47 |
| Unit Price without VAT: | £4.98470 |
|---|---|
| Unit Price with VAT: | £5.98164 |

