Image for EM290910 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM290910

DigiKey Part Number
283-EM290910-ND
Manufacturer
Manufacturer Product Number
EM290910
Description
EUROMAG EM2909 SERIES 10 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.375" (9.53mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Eaton - Electronics Division
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
10
Contact Material - Plating
Brass - Tin Plated
Pitch
0.375" (9.53mm)
Clamp Material - Plating
Steel - Nickel Plated
Mating Orientation
35° (145°) Angle with Board
Screw Material - Plating
Steel - Zinc Plated
Current
30 A
Torque - Screw
1.0 Nm (8.9 Lb-In)
Voltage
600 V
Screw Thread
M3
Wire Gauge
10-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.22170£422.17
Manufacturers Standard Package
Unit Price without VAT:£4.22170
Unit Price with VAT:£5.06604