
EM285504 | |
|---|---|
DigiKey Part Number | 283-EM285504-ND |
Manufacturer | |
Manufacturer Product Number | EM285504 |
Description | EUROMAG EM2855 SERIES 04 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Number of Levels 3 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.44700 | £444.70 |
| Unit Price without VAT: | £4.44700 |
|---|---|
| Unit Price with VAT: | £5.33640 |

