
EM281612 | |
|---|---|
DigiKey Part Number | 283-EM281612-ND |
Manufacturer | |
Manufacturer Product Number | EM281612 |
Description | EUROMAG EM2816 SERIES 12 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 60° (120°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Eaton - Electronics Division | Wire Gauge 16-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 12 | Housing Material Thermoplastic |
Pitch 0.300" (7.62mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 60° (120°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.98470 | £498.47 |
| Unit Price without VAT: | £4.98470 |
|---|---|
| Unit Price with VAT: | £5.98164 |

