
EM280212 | |
|---|---|
DigiKey Part Number | 283-EM280212-ND |
Manufacturer | |
Manufacturer Product Number | EM280212 |
Description | EUROMAG EM2802 SERIES 12 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Eaton - Electronics Division | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 12 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 30° (150°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.72750 | £472.75 |
| Unit Price without VAT: | £4.72750 |
|---|---|
| Unit Price with VAT: | £5.67300 |

