Image for EM280208 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM280208

DigiKey Part Number
283-EM280208-ND
Manufacturer
Manufacturer Product Number
EM280208
Description
EUROMAG EM2802 SERIES 08 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
150 V
Manufacturer
Eaton - Electronics Division
Wire Gauge
20-28 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
8
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.100" (2.54mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
30° (150°) Angle with Board
Clamp Material - Plating
Steel, Stainless
Current
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.25470£325.47
Manufacturers Standard Package
Unit Price without VAT:£3.25470
Unit Price with VAT:£3.90564

Other Suppliers on DigiKey

900In Stock
Ships from WEC