
EM280203 | |
|---|---|
DigiKey Part Number | 283-EM280203-ND |
Manufacturer | |
Manufacturer Product Number | EM280203 |
Description | EUROMAG EM2802 SERIES 03 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Eaton - Electronics Division | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 30° (150°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £1.77200 | £17.72 |
| 25 | £1.54720 | £38.68 |
| 50 | £1.40580 | £70.29 |
| 100 | £1.28760 | £128.76 |
| 300 | £1.14350 | £343.05 |
| 500 | £1.09190 | £545.95 |
| 1,000 | £1.03472 | £1,034.72 |
| 5,000 | £0.94557 | £4,727.85 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |

