
EM279608H | |
|---|---|
DigiKey Part Number | 283-EM279608H-ND |
Manufacturer | |
Manufacturer Product Number | EM279608H |
Description | EUROMAG EM2796 SERIES 08 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Eaton - Electronics Division | Voltage 300 V |
Series | Wire Gauge 14-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 8 | Operating Temperature -40°C ~ 105°C |
Pitch 0.300" (7.62mm) | Housing Material Thermoplastic |
Mating Orientation Vertical with Board | Contact Material - Plating Brass - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM279108V | Eaton - Electronics Division | 0 | 283-EM279108V-ND | £2.23120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.06530 | £206.53 |
| Unit Price without VAT: | £2.06530 |
|---|---|
| Unit Price with VAT: | £2.47836 |

