Image for EM279516V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM279516V

DigiKey Part Number
283-EM279516V-ND
Manufacturer
Manufacturer Product Number
EM279516V
Description
EUROMAG EM2795 SERIES 16 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Eaton - Electronics Division
Voltage
300 V
Series
Wire Gauge
14-24 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Green
Positions Per Level
16
Operating Temperature
-40°C ~ 105°C
Pitch
0.200" (5.08mm)
Housing Material
Thermoplastic
Mating Orientation
Horizontal with Board
Contact Material - Plating
Brass - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.90650£490.65
Manufacturers Standard Package
Unit Price without VAT:£4.90650
Unit Price with VAT:£5.88780