
EM279503V | |
|---|---|
DigiKey Part Number | 283-EM279503V-ND |
Manufacturer | |
Manufacturer Product Number | EM279503V |
Description | EUROMAG EM2795 SERIES 03 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Eaton - Electronics Division | Voltage 300 V |
Series | Wire Gauge 14-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.84000 | £8.40 |
| 25 | £0.73120 | £18.28 |
| 50 | £0.66060 | £33.03 |
| 100 | £0.60040 | £60.04 |
| 300 | £0.52520 | £157.56 |
| 500 | £0.49780 | £248.90 |
| 1,000 | £0.46718 | £467.18 |
| 5,000 | £0.41880 | £2,094.00 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

