EM279102V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.58240
Datasheet
Image for EM279102V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM279102V

DigiKey Part Number
283-EM279102V-ND
Manufacturer
Manufacturer Product Number
EM279102V
Description
EUROMAG EM2791 SERIES 02 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Eaton - Electronics Division
Voltage
300 V
Series
Wire Gauge
14-24 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Green
Positions Per Level
2
Operating Temperature
-40°C ~ 105°C
Pitch
0.300" (7.62mm)
Housing Material
Thermoplastic
Mating Orientation
Vertical with Board
Contact Material - Plating
Brass - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM279602HEaton - Electronics Division0283-EM279602H-ND£0.58240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.60630£60.63
Manufacturers Standard Package
Unit Price without VAT:£0.60630
Unit Price with VAT:£0.72756