Image for EM278520 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM278520

DigiKey Part Number
283-EM278520-ND
Manufacturer
Manufacturer Product Number
EM278520
Description
EUROMAG EM2785 SERIES 20 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Eaton - Electronics Division
Wire Gauge
14-22 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
20
Operating Temperature
-40°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Brass - Tin Plated
Current
8 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 260 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£5.01820£501.82
Manufacturers Standard Package
Unit Price without VAT:£5.01820
Unit Price with VAT:£6.02184

Other Suppliers on DigiKey

260In Stock
Ships from WEC