
EM278508 | |
|---|---|
DigiKey Part Number | 283-EM278508-ND |
Manufacturer | |
Manufacturer Product Number | EM278508 |
Description | EM2785 SERIES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Eaton - Electronics Division | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 8 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Brass - Tin Plated |
Current 8 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.77000 | £3.77 |
| 10 | £2.67500 | £26.75 |
| 25 | £2.34400 | £58.60 |
| 50 | £2.13820 | £106.91 |
| 100 | £1.96830 | £196.83 |
| 300 | £1.76327 | £528.98 |
| 500 | £1.69042 | £845.21 |
| 1,000 | £1.61007 | £1,610.07 |
| 5,000 | £1.48550 | £7,427.50 |
| Unit Price without VAT: | £3.77000 |
|---|---|
| Unit Price with VAT: | £4.52400 |

