
EM274216V | |
|---|---|
DigiKey Part Number | 283-EM274216V-ND |
Manufacturer | |
Manufacturer Product Number | EM274216V |
Description | EUROMAG EM2742 SERIES 16 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Eaton - Electronics Division | Wire Gauge 20-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 16 | Housing Material Thermoplastic |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.46950 | £446.95 |
| Unit Price without VAT: | £4.46950 |
|---|---|
| Unit Price with VAT: | £5.36340 |

