
EM274212V | |
|---|---|
DigiKey Part Number | 283-EM274212V-ND |
Manufacturer | |
Manufacturer Product Number | EM274212V |
Description | EUROMAG EM2742 SERIES 12 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Eaton - Electronics Division | Wire Gauge 20-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 12 | Housing Material Thermoplastic |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.03600 | £303.60 |
| Unit Price without VAT: | £3.03600 |
|---|---|
| Unit Price with VAT: | £3.64320 |

