Image for EM274212H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM274212H

DigiKey Part Number
283-EM274212H-ND
Manufacturer
Manufacturer Product Number
EM274212H
Description
EUROMAG EM2742 SERIES 12 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
150 V
Manufacturer
Eaton - Electronics Division
Wire Gauge
20-26 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
12
Housing Material
Thermoplastic
Pitch
0.100" (2.54mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel, Stainless
Current
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 450 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.03600£303.60
Manufacturers Standard Package
Unit Price without VAT:£3.03600
Unit Price with VAT:£3.64320

Other Suppliers on DigiKey

450In Stock
Ships from WEC