
EM274209H | |
|---|---|
DigiKey Part Number | 283-EM274209H-ND |
Manufacturer | |
Manufacturer Product Number | EM274209H |
Description | TERM BLK 9POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer Eaton - Electronics Division | Voltage 63 V |
Series | Wire Gauge 20-26 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 9 | Housing Material Thermoplastic |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £2.21283 | £398.31 |
| Unit Price without VAT: | £2.21283 |
|---|---|
| Unit Price with VAT: | £2.65540 |

