
EM266514 | |
|---|---|
DigiKey Part Number | 283-EM266514-ND |
Manufacturer | |
Manufacturer Product Number | EM266514 |
Description | EUROMAG EM2665 SERIES 14 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-26 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 14 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Current 10 A | Screw Thread M2.6 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.06530 | £206.53 |
| Unit Price without VAT: | £2.06530 |
|---|---|
| Unit Price with VAT: | £2.47836 |

