Parametric Equivalent

EM266511 | |
|---|---|
DigiKey Part Number | 283-EM266511-ND |
Manufacturer | |
Manufacturer Product Number | EM266511 |
Description | TERM BLK 11P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Eaton - Electronics Division | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Leaf Spring, Wire Guard |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 11 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 10 A | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395430611 | Molex | 0 | 0395430611-ND | £1.26721 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.67020 | £167.02 |
| Unit Price without VAT: | £1.67020 |
|---|---|
| Unit Price with VAT: | £2.00424 |

