Image for EM266504 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM266504

DigiKey Part Number
283-EM266504-ND
Manufacturer
Manufacturer Product Number
EM266504
Description
TERM BLK 4POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Eaton - Electronics Division
Wire Gauge
14-22 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Leaf Spring, Wire Guard
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
4
Contact Material - Plating
Brass - Tin Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.79 Nm (7.0 Lb-In)
Current
10 A
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.68930£68.93
Manufacturers Standard Package
Unit Price without VAT:£0.68930
Unit Price with VAT:£0.82716