



EM258507V | |
|---|---|
DigiKey Part Number | 283-EM258507V-ND |
Manufacturer | |
Manufacturer Product Number | EM258507V |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 7 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.39000 | £3.39 |
| 10 | £2.40900 | £24.09 |
| 25 | £2.10840 | £52.71 |
| 50 | £1.92120 | £96.06 |
| 100 | £1.76640 | £176.64 |
| 300 | £1.57890 | £473.67 |
| 500 | £1.51212 | £756.06 |
| 1,000 | £1.43843 | £1,438.43 |
| 5,000 | £1.32400 | £6,620.00 |
| Unit Price without VAT: | £3.39000 |
|---|---|
| Unit Price with VAT: | £4.06800 |

