
EM258503V | |
|---|---|
DigiKey Part Number | 283-5125-ND |
Manufacturer | |
Manufacturer Product Number | EM258503V |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1711039 | Phoenix Contact | 3 | 277-1023-ND | £2.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.35700 | £13.57 |
| 25 | £1.18320 | £29.58 |
| 50 | £1.07240 | £53.62 |
| 100 | £0.97940 | £97.94 |
| 300 | £0.86497 | £259.49 |
| 500 | £0.82376 | £411.88 |
| 1,000 | £0.77797 | £777.97 |
| 5,000 | £0.70626 | £3,531.30 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

