
EM250602 | |
|---|---|
DigiKey Part Number | 283-EM250602-ND |
Manufacturer | |
Manufacturer Product Number | EM250602 |
Description | TERM BLK 2P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Nickel Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.59700 | £59.70 |
| Unit Price without VAT: | £0.59700 |
|---|---|
| Unit Price with VAT: | £0.71640 |

