



EM250504V | |
|---|---|
DigiKey Part Number | 283-5117-ND |
Manufacturer | |
Manufacturer Product Number | EM250504V |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EM250504V Models |
Category | Wire Gauge 12-26 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282841-4 | TE Connectivity AMP Connectors | 1,108 | A98081-ND | £2.05000 | Similar |
| EB147A-04-D | Adam Tech | 1,289 | 2057-EB147A-04-D-ND | £1.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.07500 | £10.75 |
| 25 | £0.93640 | £23.41 |
| 50 | £0.84700 | £42.35 |
| 100 | £0.77160 | £77.16 |
| 300 | £0.67830 | £203.49 |
| 500 | £0.64448 | £322.24 |
| 1,000 | £0.60681 | £606.81 |
| 5,000 | £0.54757 | £2,737.85 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

