
EM244803 | |
|---|---|
DigiKey Part Number | 283-EM244803-ND |
Manufacturer | |
Manufacturer Product Number | EM244803 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Nickel Plated |
Current 16 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.98210 | £198.21 |
| Unit Price without VAT: | £1.98210 |
|---|---|
| Unit Price with VAT: | £2.37852 |

