
EM244511 | |
|---|---|
DigiKey Part Number | 283-EM244511-ND |
Manufacturer | |
Manufacturer Product Number | EM244511 |
Description | EUROMAG EM2445 SERIES 11 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 2 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 11 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.78450 | £578.45 |
| Unit Price without VAT: | £5.78450 |
|---|---|
| Unit Price with VAT: | £6.94140 |

